reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88411 :: HF RP-SMA jack > RP-TNC plug

Item-No.: DELOCK 88411
€3,95
Category of goods: 0


DELOCK 88411

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
    • Assembly
    • Knurled ring for screwing
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> RP-TNC plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 28 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • RP-SMA jack
  • RP-TNC Plug
  • length: 28 mm
  • Impedance: 50 Ohm
  • Knurled ring


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88411
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
    • Assembly
    • Knurled ring for screwing
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> RP-TNC plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 28 mm
Datasheet/manual