reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88409 :: SMA jack/mount > MHF/U.FL plug 50 mm

Item-No.: DELOCK 88409
€3,50




DELOCK 88409

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • Panel jack
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068 <> RP-SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.05 m
    • Ø
    • 1.13 mm
Use this cable to connect components of the radio frequency technology together.

Specification
  • RP-SMA jack bulkhead
  • MHF (I-PEX) Plug, U.FL (Hirose) compatible
  • Length: 50 mm
  • Cable diamete 1,13 mm
  • Cable type: coaxial
  • Thread length: 10 mm
  • Impedance: 50 Ohm


Package content
  • Antennananschlusskabel
  • Nut, retaining ring


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88409
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • Panel jack
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068 <> RP-SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.05 m
    • Ø
    • 1.13 mm
Datasheet/manual