reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88408 :: RP-SMA socket > MHF/U.FL plug, 500 mm

Item-No.: DELOCK 88408
€3,90
Category of goods: 0


DELOCK 88408

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
  • Measures
    • Cable length
    • 0.5 m

Use this cable to connect high-frequency technology components.

Technical data

• RP-SMA socket for installation
• MHF (I-PEX) plug, compatible with U.FL (Hirose)
• Thread length: 10 mm
• Cable length: 500 mm
• Cable diameter: 1.13 mm
• Cable type: coaxial
• Wire colour: black
• Cable attenuation (500 mm):
-1.60 dBm@2.40 GHz
-2.50 dBm@5.00 GHz
• Impedance: 50 ohm

Package contents
• Aerial connector cable
• Lock nut, retaining ring



Manufacturer : DELOCK
Factory number : 88408
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
  • Measures
    • Cable length
    • 0.5 m