reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88395 :: WIFI 802.11 a/b/g/n aerial, RP-SMA, 2-dBi omnidirectional joint

Item-No.: DELOCK 88395
€3,95
Category of goods: 0


DELOCK 88395

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2.0 dB
  • Measures
    • Height
    • 108 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• RP-SMA screw terminal
• With joint, swivelling
• Frequency range: 2.4 GHz, 5.8 GHz
• Aerial gain: 1.5 dBi, 2.1 dBi
• Impedance: 50 ohm
• Operating temperature: -20°C to +65°C
• Length with joint 108 mm, without joint 82.50 mm
• Ø: 7.8 mm (Ø tip) x 10 mm (Ø SMA)

Package contents
• WIFI aerial, RP-SMA with joint



Manufacturer : DELOCK
Factory number : 88395
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2.0 dB
  • Measures
    • Height
    • 108 mm