reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88393 :: WIFI RP-SMA 802.11a/b/g/n, 5-dBi omni joint

Item-No.: DELOCK 88393
€5,95
Category of goods: 0


DELOCK 88393

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 195 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• RP-SMA screw terminal
• With joint, swivelling
• Frequency range 2.4 GHz, 5.8 GHz
• Amplification: 5 dBi
• Operating temperature: -20°C to 65°C
• Length with joint 195 mm, without joint 165 mm
• Ø 6 mm (Ø tip) x 12.5 mm (Ø SMA)

Package contents
• WIFI aerial RP-SMA



Manufacturer : DELOCK
Factory number : 88393
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 195 mm