reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88339 :: WIFI 802.11 b/g/n aerial, RP-SMA, 2-dBi omnidirectional joint

Item-No.: DELOCK 88339
Type:

Design:

€4,35




DELOCK 88339

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 108 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• WIFI external aerial with joint, swivelling
• RP-SMA plug
• Frequency range: 2.4 GHz
• Aerial gain: 2 dBi
• Op. temp.: -20°C ~ 65°C
• Length with joint 108 mm
Without joint 82.50 mm
Ø: 7.8 mm (Ø tip)
10 mm (Ø SMA)

Package contents
• WIFI aerial



Manufacturer : DELOCK
Factory number : 88339
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 108 mm