reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86270 :: WIFI internal aerial MHF/U.FL-LP-068

Item-No.: DELOCK 86270
€3,95
Category of goods: 0


DELOCK 86270

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • MHF/UF.LP-068
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
    • Gain
    • 1 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Length
    • 20 mm
    • Width
    • 7 mm
    • Height
    • 1.9 mm

This WIFI aerial can be integrated into your devices with MHF/U.FL-compatible connections for receiving and transmitting signals.

Technical data
• WIFI CCD internal aerial
• MHF/UF.LP-068-compatible plug
• Frequency range: 2.4000 x 2.4835 GHz + 5.1500 x 5.8750 GHz
• Aerial gain: 1 dBi
• VSWR: 2.5 max.
• Impedance: 50 ohm
• Cable type: coaxial
• Cable length: 200 mm
• Cable diameter: 1.13 mm
• Operating temperature: -10°C ~ 55°C
• Dimensions (LxWxH): 20.00 x 7.00 x 1.90 mm

Package contents
• WIFI aerial

Length x Width x Height
0.16 x 0.1 x 0.01



Manufacturer : DELOCK
Factory number : 86270
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • MHF/UF.LP-068
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
    • Gain
    • 1 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Length
    • 20 mm
    • Width
    • 7 mm
    • Height
    • 1.9 mm