reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86137 :: Antenna WLAN MHF/U.FL-LP-068 internal

Item-No.: DELOCK 86137
Cable length:

€3,50




DELOCK 86137

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.086 m
    • Ø
    • 1.13 mm
    • Length
    • 25 mm
    • Width
    • 6 mm
    • Height
    • 6.3 mm
This WLAN/Bluetooth antenna can be connected to your device with MHF/U.FL interface, in order to receive and send signals.

Specification
  • WLAN/Bluetooth antenna internal
  • Connector: Miniature RF Coaxial Connector MHF (I-PEX), U.FL (Hirose)
  • Impedance: 50 Ohm
  • Length: 8,5 cm (1,13 mm)
  • Frequency range: 2,4 - 2,5 Ghz
  • Maximum gain: < 3 dBi
  • Average gain: > -5 dBi
  • Operating temperature: -10 °C - +55 °C
  • VSWR ( voltage standing wave ratio ) 2,0 : 1 max.
  • Dimension: 25x 6x 6,3 mm


System requirements
  • ein interner MHF/U.FL Anschluss


Package content
  • WLAN/Bluetooth antenna internal


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86137
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.086 m
    • Ø
    • 1.13 mm
    • Length
    • 25 mm
    • Width
    • 6 mm
    • Height
    • 6.3 mm
Datasheet/manual