reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEW-648UBM :: 150 Mbps Micro Wireless N USB Adapter

Item-No.: TRN TEW-648UBM
€11,95
Category of goods: 0

TRN TEW-648UBM

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
TEW-648UBM (Version V1.1R)


  • Ultra compact high speed wireless n adapter
  • Upgrade your laptop or desktop to wireless n
  • One-touch wireless connection with a Wi-Fi Protected Setup (WPS) button
  • WMM Quality of Service (QoS) data prioritization


The N150 Micro Wireless USB Adapter (model TEW-648UBM) quickly connects a laptop or desktop computer to a high speed wireless n network. Enjoy proven wireless n speed and reliability, in a micro design that extends less than three eighths of an inch (9mm) from the edge of a computer. Connecting to a network is made easy with the external one-touch Wi-Fi Protected Setup (WPS) button. Advanced wireless encryption protects your valuable data. Wi-Fi Multimedia (WMM) Quality of Service (QoS) prioritizes important video, audio, and gaming traffic. Seamlessly stream video, download files, and play games with this ultra compact wireless n adapter.


  • 1 x USB 2.0 connector
  • Ultra compact form factor
  • Wi-Fi compliant with IEEE 802.11n standard
  • One-touch wireless connection with external Wi-Fi Protected Setup (WPS) button
  • Backwards compatible with IEEE 802.11g and IEEE 802.11b devices
  • Maximum reliability, throughput, and connectivity with automatic data rate switching
  • Supports 64/128-bit WEP, WPA/WPA2-RADIUS, and WPA-PSK/WPA2-PSK
  • Wi-Fi Multimedia (WMM) Quality of Service (QoS) data prioritization
  • Easy user setup and intuitive diagnostic utility
  • Coverage of up to 30 meters indoor (98 feet) and 50 meters outdoor (164 feet)



Manufacturer : TRENDNET
Factory number : TEW-648UBM
Package weight : 0.097 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz