reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WN821 :: Wireless LAN USB adapter 300 Mbps

Item-No.: TPLINK TL-WN821
€10,95
Category of goods: 0

TPLINK TL-WN821

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x internal
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N (draft 2.0)
    • System requirements
    • Windows 2000, XP, Vista
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 93.5 mm
    • Width
    • 26 mm
    • Height
    • 11 mm
TP-LINK WIFI – USB STICK 300 Mbit/s

Expand your notebook or desktop PC with the fastest WIFI technology, via the USB interface,
without opening the enclosure.

Standards
• IEEE 802.11n, IEEE 802.11g, IEEE 802.11b, CSMA/CA with ACK
• 11n: Up to 300 Mbps (dynamic)
• 11g: Up to 54 Mbps (dynamic)
• 11b: Up to 11 Mbps (dynamic)

Frequency Range
• 2.4 - 2.4835 GHz

Wireless Transmit Power
• 20 dBm (MAX)

Modulation Type
OFDM/CCK/16-QAM/64-QAM

Security
• 64/128 bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK (TKIP/AES)
• Operating System support

Operating system
• Windows 2000/XP/Vista

Interface
• USB 2.0 hi-speed

Certifications
• CE, FCC

Dimensions
• 93.5 x 26 x 11 mm



Manufacturer : TP-LINK
Factory number : TL-WN821N
Package weight : 0.278 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x internal
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N (draft 2.0)
    • System requirements
    • Windows 2000, XP, Vista
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 93.5 mm
    • Width
    • 26 mm
    • Height
    • 11 mm
Datasheet/manual