reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WN725N :: Wireless LAN nano USB adapter, 150 Mbit/s

Item-No.: TPLINK TL-WN725N
€7,00
Category of goods: 0


TPLINK TL-WN725N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 18.6 mm
    • Width
    • 15.7 mm
    • Height
    • 0.73 mm

• Nano WIFI USB stick. So small that the WIFI USB stick can be left permanently in the USB port of your notebook
• An excellent N-speed of up to 150 Mbps enables optimum levels to be achieved for video streaming and Internet calls
• Increased WIFI security: Supports 64 and 128 bit WEP, WPA/WPA2/WPA-PSK/WPA2-PSK(TKIP/AES)
• Fast and easy installation using the Easy Setup Utility

Product functionalities
The TL-WN725N wireless-N-Nano USB adapter allows you to connect a desktop computer or notebook to a WIFI network and access a high-speed Internet connection. It conforms to the IEEE802.11n standard, and therefore offers a WIFI speed of up to 150 Mbps, which is adequate for online gaming or even video streaming. It supports current WIFI encryption standards, thereby permitting simplified installation.
WIFI adapters in the smart nano design

The TL-WN725N wireless-N-Nano USB adapter allows you to connect a desktop computer or notebook to a WIFI network and access a high-speed Internet connection. It conforms to the IEEE802.11n standard, and therefore offers a WIFI speed of up to 150 Mbps, which is adequate for online gaming or even video streaming. It supports current WIFI encryption standards, thereby permitting simplified installation.

150 Mbps wireless-N speed – stable WIFI signals
The TL-WN725N meets the WIFI 802.11 b/g/n standard with a transmission speed of up to 150 Mbps. This permits uninterrupted online gaming and video streaming.

WPA/WPA2 encryption – increased security
WEP encryption no longer offers the best protection against authorised access to the WIFI network. The TL-WN725N supports WPA/WPA2 encryption. This was developed by the companies in the WIFI Alliance to effectively and efficiently protect your WIFI network by improving security.

CD included for simple operation
The TL-WN725N is delivered with a CD containing a service program to help you install software and configure WIFI settings, including the security configurations and the WIFI connection. This makes installation very easy, even if you are a novice user.

- Raspberry Pi -



Manufacturer : TP-LINK
Factory number : TL-WN725N
Package weight : 0.065 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 18.6 mm
    • Width
    • 15.7 mm
    • Height
    • 0.73 mm