reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WDN480 :: WIFI-N dual band PCI Expr. 450 Mbit/s adapter

Item-No.: TPLINK TL-WDN480
€36,95
Category of goods: 0


TPLINK TL-WDN480

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3, external
  • General
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCI Express x1
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

450 Mbit/s speed: The fastest WIFI speed, ideal for robust digital home networking!

Dual band: Ideal for HD streaming, online gaming and more

Three aerials: Three aerials ensure a high speed and a strong signal

The TL-WDN4800 wireless-N dual band PCI express adapter conforms to standard IEEE 802.11a/b/g/n.
The PCI Express card with three externally detachable omni-directional aerials functions with 2.4 GHz and 5 GHz wireless products using MIMO technology.



Manufacturer : TP-LINK
Factory number : TL-WDN4800
Package weight : 0.227 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 3, external
  • General
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCI Express x1
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz