reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCT8E :: AC1750 dual band WIFI PCIe adapter

Item-No.: TPLINK ARCT8E
€56,95




TPLINK ARCT8E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 3, external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

AC1750 high-gain dual band PCI Express WIFI adapter

  • Works on the basis of the new 802.11ac-standard – the new WIFI generation

  • 1300 Mbit/s at 5 GHz or 450 Mbit/s at 2.4 GHz for uninterrupted HD video streaming and online gaming

  • Backwards compatible with all 802.11a/b/g/n devices


802.11ac - The next-generation WIFI
The TP-LINK Archer T8E works on the new 802.11ac wireless standard, which is three times as fast as Wireless-N. With a data rate of up to 1300 Mbit/s on 5 GHz band or up to 450 Mbit/s at 2.4 GHz, the Archer T8E is the perfect choice for bandwidth-intensive applications such as online gaming and HD video streaming.

The best of both bands
The Archer T8E gets your laptop or PC ready for 5 GHz. This allows you to use the less-frequented 5 GHz band for bandwidth-intensive applications such as HD video streaming or online gaming, while still guaranteeing you compatibility with 2.4 GHz.

Advanced security mechanisms with WPA/WPA2 encryption
WPA/ WPA2 encryption mechanisms provide optimised security for your WIFI and protect the network from intruders.



Manufacturer : TP-LINK
Factory number : ARCHER T8E
Package weight : 0.339 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 3, external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz