reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCT4UH :: WIFI USB adapter 867+300 MBit/s, ext. aerial

Item-No.: TPLINK ARCT4UH
€39,95
Category of goods: 0


ARCHER T4UH

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93 mm
    • Width
    • 29 mm
    • Height
    • 14.6 mm

AC1200 high-gain dual-band USB WIFI adapter

  • Works on the basis of the new 802.11ac-standard – the new WIFI generation

  • 867 Mbit/s at 5 GHz or 300 Mbit/s at 2.4 GHz for uninterrupted HD video streaming and online gaming

  • High-speed USB 3.0 port — up to ten times as fast as USB 2.0

  • External high-gain antennae for even better WIFI reception

  • USB extension cable for flexible placement


802.11ac - The next-generation WIFI
The TP-LINK Archer T4UH works on the new 802.11ac wireless standard, which is three times faster than WIFI-N. With a data rate of up to 867 Mbit/s on 5 GHz band or up to 300 Mbit/s at 2.4 GHz, the Archer T4UH is the perfect choice for bandwidth-intensive applications such as online gaming and HD video streaming.

The best of both bands
The Archer T4UH gets your laptop or PC ready for 5 GHz. This allows you to use the less-frequented 5 GHz band for bandwidth-intensive applications such as HD video streaming or online gaming, while still guaranteeing you compatibility with 2.4 GHz.

External High-Gain aerials
The Archer T4UH has two external high-gain aerials, which permit an even greater WIFI signal range.

USB-3.0 - The perfect addition to 802.11ac networks

Experience data transmissions at incredible speeds of up to 4.8 Gbit/s with USB 3.0 - the latest USB standard. The USB 3.0 is up to 10 times faster than the USB 2.0, allowing you to exploit the full Gigabit potential of 802.11ac networks.

With USB extension cable
The Archer T4UH is supplied with a 1 m long USB 3.0 extension cable, giving you more flexibility for positioning your USB adapter.

  • Super-fast USB 3.0 port — up to ten times faster than USB 2.0

  • Backwards compatible with all 802.11a/b/g/n products

  • Supports Ad-Hoc- and infrastructure mode

  • Simple encryption of your wireless communication by pressing the WPS key

  • Supports Windows® 8/7/XP (32 and 64 Bit)

  • Simple configuration via the Wireless Configuration Utility




Manufacturer : TP-LINK
Factory number : ARCHER T4UH
Package weight : 0.269 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93 mm
    • Width
    • 29 mm
    • Height
    • 14.6 mm