reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCT2UH :: AC600 high-gain dual-band WIFI USB adapter

Item-No.: TPLINK ARCT2UH
€23,95
Category of goods: 0


TPLINK ARCT2UH

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 1x, external, removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93.5 mm
    • Width
    • 26 mm
    • Height
    • 11 mm

AC600 high-gain dual-band WIFI USB adapter

• USB 2.0 port
• Supports IEEE 802.11a/b/g/n/ac
• WIFI speeds of up to 150 Mbit/s at 2.4 GHz or 433 Mbit/s at 5 GHz
• External 3 dBi antenna



Manufacturer : TP-LINK
Factory number : ARCHER T2UH
Package weight : 0.235 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 1x, external, removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93.5 mm
    • Width
    • 26 mm
    • Height
    • 11 mm