reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERT4U :: AC1200 wireless dual band USB 3.0 adapter


TPLINK ARCHERT4U

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93 mm
    • Width
    • 29 mm
    • Height
    • 14.6 mm

802.11ac - The next-generation WIFI

TP LINK Archer T4U comes with the next-generation 802.11ac WIFI standard, which is 3 times as fast as Wireless-N. At wireless speeds of 867 Mbit/s over the 5 GHz band or 300 Mbit/s over the 2.4 GHz band, the Archer T4U is the better choice for HD streaming, online gaming and other high-bandwidth tasks.

AC1200 Wireless speed
The 5 GHz 867 Mbit/s are ideal for lag-free HD video streaming and online gaming, whereas the 2.4 GHz 300 Mbit/s WIFI is suitable for normal use such as surfing the web.

USB 3.0 - up to 10 times faster than USB 2.0
Experience data transmissions at incredible speeds of up to 4.8 Gbit/s with USB 3.0 - the latest USB connection standard. USB 3.0 transmits data up to 10 times faster than USB 2.0 and is always upwards compatible with USB 2.0. This high-speed transmission rate at 802.11ac is ideal for HD streaming, online gaming and downloading large files.

USB extension cable
Archer T4U is supplied with a 1 m USB 3.0 extension cable. This elegant and modern design is ideal for the home.

• Supports 802.11ac standard - The next-generation Wi Fi
• SuperSpeed USB 3.0- port - up to 10 times faster than USB 2.0
• Dual band connections for lag-free HD video streaming and gaming
• Maximum speed of up to 5 GHz 867 Mbit/s or 2.4 GHz 300 Mbit/s
• Backwards-compatible with 802.11 a/b/g/n products



Manufacturer : TP-LINK
Factory number : ARCHER T4U
Package weight : 0.242 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 93 mm
    • Width
    • 29 mm
    • Height
    • 14.6 mm
Datasheet/manual