reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERT2U :: AC600 wireless dual band USB 2.0 adapter

Item-No.: TPLINK ARCHERT2U
€17,95
Category of goods: 0


TPLINK ARCHERT2U

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 41 mm
    • Height
    • 8.7 mm

AC600 dual band USB WIFI adapter

• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• 433 Mbit/s at 5 GHz or 150 Mbit/s at 2.4 GHz for uninterrupted HD video streaming and online gaming
• Supports WEP with 64/128 bit, WPA/WPA2/WPA-PSK/WPA2-PSK (TKIP/AES)
• Compatible with Windows 8/7/XP

802.11ac - The next-generation WIFI
The TP-LINK Archer T2U works on the new 802.11ac wireless standard, which is three times faster than WIFI-N. With a data rate of up to 433 Mbit/s on 5 GHz band or up to 150 Mbit/s at 2.4 GHz, the Archer T2U is the perfect choice for bandwidth-intensive applications such as online gaming and HD video streaming.

The best of both bands
The Archer T2U gets your laptop or PC ready for 5 GHz. This allows you to use the less-frequented 5 GHz band for bandwidth-intensive applications such as HD video streaming or online gaming, while still guaranteeing you compatibility with 2.4 GHz.

WPA/WPA2 encryption
The Archer T2U offers WPA/WPA2 encryption according to the WIFI Alliance standard for optimum protection of your wireless connection.

Straightforward set-up
The configuration program supplied allows even less experienced users to set-up the T2U in an instant.



Manufacturer : TP-LINK
Factory number : ARCHER T2U
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 41 mm
    • Height
    • 8.7 mm