reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TENDA W311M :: WIFI 150 Mbit/s USB NANO adapter

Item-No.: TENDA W311M
€6,95
Category of goods: 0


TENDA W311M

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

The W311M is an 802.11n-compatible wireless nano USB adapter that delivers up to 4x faster wireless speeds and 3x better wireless reception than 802.11g products and is backward-compatible with 802.11g/b devices.
This wireless adapter has an ultra-compact design that fits well in the USB port of your computer with only minimal protrusion, it is therefore ideal for use while travelling or in crowded workplaces.
The W311M connects your desktop or notebook computer to your wireless network for Internet access and file sharing via an available USB port.
Desktop users can easily add wireless connectivity without opening the PC housing. Laptop users can easily upgrade to the latest 802.11n and receive a better range.

Improved wireless reception
Compliant with Wireless-N standard, this adapter can offer a wireless range of up to 6 times greater than that of conventional Wireless-G adapters.

Wireless sharing by multiple users
With Soft AP function the adapter can work as an access point. If you are connecting it to a wired network, it can easily become a WIFI hotspot for multiple users who can access the Internet, email, download and transfer files wirelessly.

Simple but increased security
WiFi Protected Setup (WPS) helps you to secure your wireless network just by pressing the WPS button without having a complicated security setup process. The adapter also provides 64/128 bit WEP, WPA and WPA2 encryption for industrial strength protection.

Assured compatibility

The adapter is compatible with all popular operating systems including the latest Windows 7, Mac and Linux.

Delay-free gaming experience
Support for WMM provides improved QoS over wireless connections and works seamlessly with PSP, Wii and NDS to connect Xlink Kai, all of which brings you even better online gaming performance.



Manufacturer : TENDA
Factory number : WM311M
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual