reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WNDA3100 :: WIFI USB adapter 300 Mbit/s dual band

Item-No.: NETGEAR WNDA3100
€23,95
Category of goods: 0


NETGEAR WNDA3100

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N (draft 2.0)
    • System requirements
    • XP / Vista 32/64, Linux, Mac
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 28 mm
    • Height
    • 13 mm
    • Depth
    • 87 mm

RangeMax dual band Wireless-N USB adapter WNDA3100V2

Expand your notebook or desktop PC without opening the housing with the fastest WIFI technology
via the USB interface.

What can the RangeMax dual band Wireless-N 300 USB adapter do?

• Wireless web browsing, email, HD video streaming, online games and using the Internet to make phone calls
• Less interference and more stable connections with the alternative use of 5 GHz Wireless-N
• Higher speed and better wireless coverage than other Wireless-N USB adapters
• Easy set-up of secure wireless connections
• Fully compatible with all previous and current WIFI standards

Properties:
• Enough bandwidth for music downloads, file sharing and the stable transmission of HD videos
• Compatible with all types of Wireless-N routers, modem routers and access points
• Backwards compatible with all devices from previous WIFI standards
• Suitable for notebooks and desktop PCs
• Supports Windows® Vista

Technical data
Standards:

• IEEE 802.11n (Draft 2.0), IEEE 802.11g, IEEE 802.11b (2.4 GHz)
• IEEE 802.11n (Draft 2.0), IEEE 802.11a (5 GHz)

Data transfer rates:
Up to 300 Mbit/s (with automatic adjustment)

• Dimensions (H x W x D) approx.: 1.52 x 3.02 x 9.45 cm
-Weight: 0.0215 kg
• System requirements:
-PC or notebook with Intel®Pentium®-compatible 300 MHz processor or faster
-Free USB 2.0 or 1.1 port (maximum speed only via USB 2.0.)
-Microsoft® Windows® Vista or XP

Warranty:
• 2-year NETGEAR warranty

Package contents:
• RangeMax dual band Wireless-N 300 USB adapter (WNDA3100)
• Installation instructions: resource CD
• Warranty and support information card

Security:
• WIFI Protected Access (WPA2-PSK, WPA-PSK)
• 64/128-bit WEP encryption (Wired Equivalent Privacy, for IEEE 802.11b/g)

Ease of use:
• The Smart Wizard® makes installation child's play
• "Touchless WIFI Security" makes it easier to access secured networks



Manufacturer : NETGEAR
Factory number : WNDA3100-200PES
Package weight : 0.213 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N (draft 2.0)
    • System requirements
    • XP / Vista 32/64, Linux, Mac
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 28 mm
    • Height
    • 13 mm
    • Depth
    • 87 mm
Datasheet/manual