reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WNA3100 :: WIFI USB adapter 300 Mbit/s/cradle


NETGEAR WNA3100

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • XP/Vista/7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Width
    • 78 mm
    • Height
    • 9 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 0.18 kg

Wireless-N 300 USB adapter — network interface card — hi-speed USB — 802.11b, 802.11g, 802.11n

• Provides fast and stable WIFI connections with up to 300 Mbit/s
No more interruptions or dead spots!

• Secure connection of devices at the touch of a button with Push 'N' Connect (WPS)

• Supports WPA-PSK, WPA2-PSK and WEP security

• Insert the adapter for your notebook or use the supplied
USB desk mount for your desktop PC to flexibly place your
WIFI adapter for a stable and strong WIFI signal.

• Compatible with NETGEAR and Wireless-G and Wireless-N routers from other
manufacturers

System requirements:

• Desktop or notebook PC with IntelR
PentiumR processor ¡V compatible with 300
MHz or higher
• Available USB 1.1 or USB 2.0 port
• MicrosoftR WindowsR 7., XP, Vista (32/64-bit)

Standards:
• IEEE 802.11 b/g/n (2.4 GHz)

Physical specifications:
• Dimensions: 78 x 24 x 9 mm
• Weight: 18 g

Package contents:
• Wireless-N 300 USB adapter (WNA3100)
• USB desk mount
• Installation manual
• Resource CD

The NETGEAR-difference:
• Tailor-made USB holder
• Security with Push¡¦N¡¦Connect (WPS)
• Simple installation wizard
• Reliable and compatible
• Support team of technology experts



Manufacturer : NETGEAR
Factory number : WNA3100-100PES
Package weight : 0.239 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • XP/Vista/7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Width
    • 78 mm
    • Height
    • 9 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 0.18 kg
Datasheet/manual