reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0145 :: WiFi USB adapter, 802.11n


LOGILINK WL0145

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • RTL8188EUS
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
WiFi 150 Mbps USB adapter

Feature:
• Chipset: Realtek RTL8188EUS
• With 2 dBi undetachable antenna
• Complies with IEEE802.11b/g/n standards
• High data transfer rate up to 150 Mbps
• Supports 64/128-bit WEP, WPA, WPA2, WPA-PSK and WPA2-PSK encryption
• Supports WiFi Protection Setup (WPS)
• Supports USB 2.0/1.1 interface
• Supports Windows 2000/XP/Vista/7/8/10, Linux 2.6.x and MAC OS

Package contents:
• 1x WiFi USB adapter
• 1x quick installation guide
• 1x CD (driver + utility + manual)



Manufacturer : LOGILINK
Factory number : WL0145A
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • RTL8188EUS
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual