reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0086B :: LogiLink® Wireless LAN 300 Mbit/s USB 2.0 Micro Adapter

Item-No.: LOGILINK WL0086B
€10,95
Category of goods: 0


LOGILINK WL0086B

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
  • Interfaces
    • Interfaces
    • USB
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
WLAN USB Adapter from LogiLink with internal antenna. With WEP, WPA and WPA2 encryptionit offers all the options for a secure connection and can be easily configured using WPS and also integrated into the wireless network.

  • Wireless LAN 300 Mbit/s USB 2.0 Micro Adapter

  • Chipset: Realtek RTL8192EU

  • Compliance with IEEE 802.11n, 802.11g, 802.11b

  • Encryption: WEP, WPA, WPA2

  • Frequency range: 2400 2483.5 MHz

  • Data rates up to 300 Mbit/s

  • Connector: USB 2.0 (USB 1.1 compatible)

  • LED for Link/Activity

  • WPS (WiFi Protected Setup) button



Manufacturer : LOGILINK
Factory number : WL0086B
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
  • Interfaces
    • Interfaces
    • USB
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual