reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS WUSB6300 :: Linksys Wireless-AC USB dual band adapter

Item-No.: LINKSYS WUSB6300
€33,95
Category of goods: 0


LINKSYS WUSB6300

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

Dual-band AC1200 wireless USB adapter

• Supports Wireless-AC (802.11ac)
• Selectable 2x2 dual-band 2.4/5 GHz
• USB 3.0 interface
• Supports WPS button function



Manufacturer : LINKSYS
Factory number : WUSB6300-EJ
Package weight : 0.206 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual