reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS AE6000 :: Linksys Wireless-AC USB dual band adapter

Item-No.: LINKSYS AE6000
€24,80
Category of goods: 0


LINKSYS AE6000

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/430
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

Wireless Mini USB Adapter AC 580 Dual Band

Connect and update your devices to the latest, most powerful Wireless-AC technology.

Features:
• Updates devices to Wireless-AC
• Powerful HD video and gaming
• High mobility through compact design
• Dual-band prevents the occurrence of interference and maximises throughput

Maximum speed
Up to 430 Mbit/s of speed* in the 5 GHz band (Wireless-AC) or up to 150 Mbit/s of speed* in the 2.4 GHz band (Wireless-N)

Selectable dual-band
Operation with 2.4 GHz (Wireless-N) or 5 GHz (Wireless-AC) to prevent radio interference.

Extended security
Supports up to 128-bit encryption (WEP, WPA and WPA2).

Simple setup
Easy connection via the Setup Wizard or the WPS key.



Manufacturer : LINKSYS
Factory number : AE6000
Package weight : 0.19 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/430
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual