reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS AE2500 :: Wireless-N DUAL Band USB adapter, 300 Mbit/s

Item-No.: LINKSYS AE2500
€19,90
Category of goods: 0


LINKSYS AE2500

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N dual band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

Linksys AE2500 dual-band Wireless-N USB adapter — network adapter — USB 2.0 — 802.11b, 802.11a, 802.11g, 802.11n

Enjoy high speed without interference when you use the Internet, share photos, stream videos and play games online.

• Wireless-N connectivity
• Transfer rates of up to 300 Mbit/s
• Excellent range
• Dual-band
• Wireless security features

Outstanding speed
Equip your computer with the flexibility and performance of dual-band wireless-N. Simply plug the adapter into a USB port on your computer to wirelessly connect to a network or hotspot. With data transfer rates of up to 300 Mbit/s, you can enjoy a powerful network to surf, chat, share media and play online games.

Simple setup
The software assistant provided installs and configures your adapter with ease.

Maximum range
Featuring the leading 802.11n wireless technology, the Linksys AE2500 offers optimum coverage and reliability. Several MIMO aerials (multiple input/multiple output) increase the signal strength, so that you are always connected at home and via WIFI hotspots on the go.

Powerful with dual-band
Improve the performance of your network with dual-band N (operation at 2.4 or 5 GHz). This ensures less interference and maximum throughput with faster, smooth-flowing video streaming, file transfers and gaming via a wireless network.

Extended security
Protect your network with the latest WPA2 security against unwanted WIFI gatecrashers and threats from the Internet.



Manufacturer : LINKSYS
Factory number : AE2500-EU
Package weight : 0.188 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N dual band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual