reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS AE1200 :: Wireless-N USB adapter, 300 Mbit/s

Item-No.: LINKSYS AE1200
€16,60
Category of goods: 0

LINKSYS AE1200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN adapter
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Linksys AE1200 Wireless-N USB adapter — network adapter — USB 2.0 — 802.11b, 802.11g, 802.11n

Experience the freedom and reliability of Wireless-N — just connect this adapter to a USB port of your computer.

• Wireless-N connectivity
• Transfer rates of up to 300 Mbit/s
• Wireless security features

Outstanding speed
Upgrade your computer with the freedom and reliability of Wireless-N. Simply connect the USB adapter to your computer to connect wirelessly to your network. With data transfer rates of up to 300 Mbit/s, you can enjoy a powerful network to surf, chat, share media and play online games.

Maximum range
Featuring the leading 802.11n wireless technology, the Linksys AE1200 offers extended coverage and reliability. MIMO aerials (multiple input/multiple output) increase the signal strength, so that you are always connected at home and via WIFI hotspots on the go.

Extended security
Protect your network with the latest WPA2 security against unwanted WIFI gatecrashers and threats from the Internet.

Simple setup
The software assistant provided installs and configures your adapter with ease.



Manufacturer : LINKSYS
Factory number : AE1200-EU
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN adapter
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual