reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL AC8260 :: Intel® Dual Band Wireless-AC 8260

Item-No.: INTEL AC8260
€24,95
Category of goods: 0


Intel® Dual Band Wireless-AC 8260

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC / Bluetooth
    • Assembly
    • Dual-band
    • Chip set
    • Intel®
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 22 mm
    • Depth
    • 2.4 mm
3rd Generation 802.11ac, dual band, 2x2, Wi-Fi + Bluetooth* adapter lets you move at the speed of life with faster speeds1 (up to 867 Mbps), higher capacity, and better reliability.
Combined with Intel® Core™ processors, the Intel® Dual Band Wireless-AC 8260 dramatically reshapes your connected experience at work, home or on the go.

Intel® Dual Band Wireless-AC 8260



Manufacturer : INTEL
Factory number : 8260.NGWMG
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC / Bluetooth
    • Assembly
    • Dual-band
    • Chip set
    • Intel®
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 22 mm
    • Depth
    • 2.4 mm
Datasheet/manual