reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL AC7265 :: Intel dual-band wireless AC WIFI+Bluetooth M2

Item-No.: INTEL AC7265
€21,95
Category of goods: 0


INTEL AC7265

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 22 mm
    • Depth
    • 2.4 mm

Intel dual-band wireless AC 7265 2x2 AC + BT M.2

The 802.11ac-compliant Intel dual-band wireless AC 7265 WIFI 2x2 and Bluetooth adapter, which operates up to three times faster (up to 867 Mbit/s) than 802.11n WIFI, offers increased capacity for more devices, better performance over longer distances, improved reliability for fewer connection failures and lower power consumption for longer battery life.

Ultra-fast WIFI performance
Less waiting, more entertainment and increased productivity. 802.11ac WIFI is three times faster1 (up to 867 Mbit/s) than the earlier 802.11n WIFI, so you can enjoy faster file downloads, higher-quality video streaming, games, music and much, much more.

Super-wide 80-MHz channels

More capacity than 802.11n WIFI and support for more devices and more streaming — in more places at the same time.

Bluetooth 4.0 Smart Ready
Dual-mode Bluetooth 4.0 is designed to connect to modern Bluetooth devices geared towards low energy consumption, as well as to traditional devices, such as headphones, keyboard or mouse.

Supports Microsoft InstantGo
Maintains network connectivity to keep your emails, social networks and other content up to date, even if your screen is switched off and in standby mode. Power consumption in this connected standby mode is extremely low.

Intel Wireless Display
Intel WiDi provides private users with great entertainment capabilities and businesses with powerful wireless display functions. Stream the contents of your device wirelessly on a large screen, and enjoy brilliant sharpness and phenomenal sound.

Business-class wireless technology
Powerful solutions for small, medium and large companies offer unparalleled wireless performance at the workplace, with support for modern Intel vPro technology and Intel Active Management Technology.

Interface type (bus type):
• M.2 card

Required operating system:
• Linux, Microsoft Windows 7, Windows 8



Manufacturer : INTEL
Factory number : 7265.NGWG
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 22 mm
    • Depth
    • 2.4 mm
Datasheet/manual