reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL AC3160 :: Intel dual-band wireless AC WIFI+Bluetooth


INTEL AC3160

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • Mini-PCIex
    • Type
    • WLAN Mini-PCIex
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • Mini-PCIex
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 26.8 mm
    • Depth
    • 2.4 mm

802.11b, 802.11a, 802.11g, 802.11n, 802.11ac, Bluetooth 4.0 LE, PCI Express half mini card notebook, tablet

Ultra-fast WIFI. Ultra functionality. Ultra networking.

Offers significantly higher WIFI speed (up to 433 Mbit/s) than 802.11n — with more bandwidth per stream, more capacity for more users (advanced channel bundling with 80 MHz), improved network coverage and longer battery life (improved data transfer efficiency with lower power consumption).

Dual-mode Bluetooth 4.0 is designed to connect to the latest Bluetooth devices geared towards low energy consumption, as well as to traditional devices, such as headphones, keyboard or mouse.

The 802.11ac, dual-band, 1x1 WIFI and Bluetooth adapter with its higher transfer rate (up to 433 Mbit/s), increased capacity, improved network coverage and long battery life keeps pace with your lifestyle. A combination of a fourth-generation Intel® Core™ processor and innovative Intel® Wireless functions allows you to connect to the online world in the office, at home and out and about using the Intel® Dualband-Wireless-AC 3160.



Manufacturer : INTEL
Factory number : 3160.HMWWB.R
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • Mini-PCIex
    • Type
    • WLAN Mini-PCIex
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • Mini-PCIex
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 30 mm
    • Height
    • 26.8 mm
    • Depth
    • 2.4 mm
Datasheet/manual