reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 525206 :: WIFI USB adapter, 300 bit/s, 2T2R MIMO

Item-No.: INT 525206
€15,95
€15,50
Category of goods: 0


525206

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB

300 Mbit/s, USB, 2T2R MIMO, 3 dBi high-performance aerial

• Connects PCs and notebooks using WIFI
• Transfer speed up to 300 Mbit/s
• Equipped with powerful 3-dBi high-performance aerial
• Supports WIFI Protected Setup (WPS)
• Corresponds to 2.4 GHz IEEE 802.11n standard, backwards compatible with IEEE 802.11g/b
• Supports WMM (WIFI multimedia) for increased multimedia data rate
• Supports WEP (64/128 bit), WPA and WPA2 data encryption
• Supports Hi-Speed USB 2.0/1.1
• Supported operating systems: Windows XP, Vista and Windows 7
• Supports software-based AP functions (converts your wireless client into an access point)

Specifications
• IEEE 802.11b (11 Mbps Wireless LAN)
• IEEE 802.11g (54 Mbps Wireless LAN)
• IEEE 802.11n (300 Mbps Wireless LAN)
• IEEE 802.11e (Wireless Multimedia Extensions [WME]) General
• Port: Hi-Speed USB 2.0
• Chipset: Realtek RTL8192
• Frequency band: 2.4000 - 2.4835 GHz (Industrial Scientific Medical band)
• Modulation: - 802.11b: Direct Sequence Spread Spectrum (DSSS): DBPSK, DQPSK, CCK - 802.11g: Orthogonal Frequency Division Multiplexing (OFDM): BPSK, QPSK, 16QAM, 64QAM - 802.11n: Orthogonal Frequency Division Multiplexing (OFDM): BPSK, QPSK, 16QAM, 64QAM
• Security: - 64/128-bit WEP data encryption - WPA and WPA2 - Cisco CCX - WIFI Protected Setup (WPS)
• Transmission power: - 300 Mbps 20 MHz, 13 dBm +/- 1.5 dBm - 300 Mbps 40 MHz, 13 dBm +/- 1.5 dBm - 54 Mbps OFDM, 14 dBm +/- 1.5 dBm - 11 Mbps CCK, 16 dBm +/- 1.5 dBm
• Receiving sensitivity: - 300 Mbps 20 MHz, -69 dBm +/- 2 dBm - 300 Mbps 40 MHz, -66 dBm +/- 2 dBm - 54 Mbps OFDM, -67 dBm +/- 2 dBm - 11 Mbps CCK, -80 dBm +/- 2 dBm
• Aerials: 2 aerials with 3 dBi gain, 2T2R MIMO
• Certificates: FCC Class B, CE LEDs
• Link/activity technical details
• Dimensions: 15 (H) x 15 (W) x 155 (L) mm
• Weight: 0.14 kg
• Operating temperature: 0 - 40°C
• Windows XP/Vista and Windows 7
• Available hi-speed USB 2.0 connection

Included with delivery
• Wireless 300N USB adapter
• Quick start guide
• Installation CD with manual



Manufacturer : INTELLINET
Factory number : 525206
Package weight : 0.139 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB