reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7822UAC :: 1200 Mbit/s dual-band USB WIFI adapter


EDI EW-7822UAC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8812AU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

AC1200 wireless dual-band USB adapter

• 802.11ac actually a reality with USB 3.0
• Backwards compatible with WIFI standards 802.11a/b/g/n
• Dual-band wireless link for 2.4 GHz and 5 GHz
• Adjustable, folding aerial for optimum WIFI performance
• Compatible with Windows 8

Currently the world's fastest USB WIFI adapter
The Edimax EW-7822UAC is the next generation of WIFI adapters and is compatible with the draft standard 802.11ac and offers speeds of up to 867 Mbit/s at 5 GHz — virtually three times as fast as 802.11n. The EW-7822AC adapter is the first of its kind to offer 802.11ac speeds and USB 3.0 port. Upgrade PCs and notebooks to the super-fast speed of 802.11ac WIFI, and enjoy streaming videos and data at speeds of up to 867 Mbit/s.

Dual-band connection
Enjoy improved performance and greater flexibility of your WIFI devices, by using the dual-band connection. The EW-7822UAC provides simultaneous connection to the 2.4 GHz and 5 GHz bands at speeds of 300 Mbit/s and 867 Mbit/s.

Download and stream content anywhere
Use the EW-7822UAC to download or stream media from YouTube, Netflix or other services, without having to wait for buffering, or stream media in your entire network of NAS (Network Attached Storage) at lightning speeds. Streaming HD films and downloading is faster and more reliable than ever before with 802.11ac WIFI.

Supports USB 3.0
USB 3.0 is up to ten times quicker than USB 2.0 and has a maximum data transfer rate of up to 5 GBit/s. By producing faster transfer rates and thanks to backwards compatibility with USB 2.0 (with a maximum speed of 480 Mbit/s), the USB 3.0 is the new standard for connections — it enables devices to achieve super-fast speeds that the 802.11ac can offer.

Adjustable and folding aerial
The elegant design of the EW-7822UAC is characterised by an adjustable, folding aerial that allows users to optimise the WIFI performance by adjusting the aerial angle and folding the aerial to minimum size when not in use.

Realtek RTL8812AU



Manufacturer : EDIMAX
Factory number : EW-7822UAC
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8812AU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz