reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7822PIC :: 1200 Mbit/s dual-band PCIe WIFI adapter

Item-No.: EDI EW-7822PIC
€49,20
Category of goods: 0


EDI EW-7822PIC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCIe
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8192AE
  • Interfaces
    • Interfaces
    • PCI Express x1
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

AC1200 dual-band WIFI PCI-E adapter

  • Super-fast AC1200 dual-band WIFI: the latest WIFI standard AC1200 for HD streaming and gaming with transfer rates of up to 300 Mbit/s (2.4 GHz) or 867 Mbit/s (5 GHz)

  • Large range: a high output power and high-gain aerials for penetrating walls for improved WIFI performance

  • Ideal for gaming PCs: instant WIFI upgrade for your end device, high-speed AC1200 WIFI without the hassle of cables

  • Flexible installation and setup: with flat profile panel and magnetic aerial stand for flexible aerial positioning

The latest WIFI standard 802.11ac is supported. The dual-band routers are already on the market, but WIFI-enabled end devices have only been designed for the 802.11n technology to date. Upgrade your end device to a dual-band 802.11ac with a PCI-E adapter to achieve maximum possible data transfer in the interference-free 5-GHz frequencies. The EW-7822PIC boasts two high-gain, detachable aerials that enable large WIFI coverage. Includes an additional magnetic stand to find the best aerial position and thus optimise the WIFI range. The EW-7822PIC is also backwards compatible with 802.11a/b/g/n WIFI-enabled devices.

The Edimax EW-7822PIC supports the latest WIFI IEEE 802.11ac standard, which means it can transfer larger amounts of data in the 5 GHz range. With speeds of up to 867 Mbit/s on the 5-GHz frequency, this is virtually three times as fast as with the WIFI 802.11n. Upgrade PCs on the high speeds of 802.11ac WIFI, and enjoy streaming videos and data.

Simultaneous dual-band WIFI
Enjoy improved performance and greater flexibility of your end devices, by using dual-band. The EW-7822PIC supports the 2.4-GHz frequency for data transfers of up to 300 Mbit/s or the 5-GHz frequency for data transfer of up to 867 Mbit/s. You can use the 2.4-GHz band to surf the Internet and check emails and the rarely used 5-GHz frequency for online gaming and video streaming.

Ideal for gaming PCs
The EW-7822PIC is a perfect upgrade for gaming PCs. As high performance and WIFI with a large range are quickly possible, this device is ideal for gaming, in with a good connection with a large data transfer is vital. Enjoy fast high-speed WIFI connection using a simple PCI-E upgrade.

5-dBi aerials

In the high-aerial, you have a high-performance WIFI network over long distances.

Magnetic stand for improved WIFI signal
The EW-7822PIC comes with a magnetic stand, which has two aerial ports to screw on detachable aerials, and a 1.8-m cable for flexible placement. Fine-tune the aerial position to ensure optimum performance at no additional cost.

Download and stream
Use the EW-7822PIC to download or stream media from YouTube, Netflix and other services without annoying delays. Or stream media across your entire network from NAS (network attached storage) at high speeds. Streaming or downloading HD films is quicker and more reliable than ever before thanks to 802.11ac WIFI.



Manufacturer : EDIMAX
Factory number : EW-7822PIC
Package weight : 0.4 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCIe
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8192AE
  • Interfaces
    • Interfaces
    • PCI Express x1
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz