reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7811UTC :: AC600 dual-band WIFI Mini USB adapter

Item-No.: EDI EW-7811UTC
€16,95
Category of goods: 0


EDI EW-7811UTC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

The next-generation 802.11ac WIFI standards are revolutionising Internet connections and surfing the Internet. Super-fast 802.11ac dual-band routers are already on the market, but AC-enabled WIFI end devices have only been designed for the 802.11n technology to date. Upgrade your WIFI-enabled end device to a dual-band-capable 802.11ac with the super-fast USB 2.0 port to experience surfing the Internet at incredible speeds on the previously rarely used 5-GHz frequency.

• Complies with WIFI standard IEEE 802.11ac and is backwards compatible with WIFI standards 802.11a/b/g/n
• Dual-band for 2.4 GHz and 5 GHz
• Maximum WIFI speed of up to 150 Mbps (2.4 GHz) or 433 Mbps (5 GHz)
• WPS (WIFI Protected Setup) button for easy setup
• With easy setup wizard
• Supports Windows XP/Vista/7/8 and Mac OS X drivers
• Chipset Realtek RTL8811AU

The next-generation WIFI standard
The Edimax EW-7811UTC is the latest generation of WIFI adapters, as it is compatible with the WIFI standard 802.11ac and offers speeds of up to 433 Mbit/s on the 5-GHz frequency — virtually three times as fast as with the WIFI 802.11n. Upgrade your PC or notebook to an unbelievably high-speed 802.11ac WIFI-enabled end device, and enjoy streaming videos and data.

The next-generation 802.11ac WIFI standards are revolutionising Internet connections and surfing the Internet. Super-fast 802.11ac dual-band routers are already on the market, but AC-enabled WIFI end devices have only been designed for the 802.11n technology to date. Upgrade your WIFI-enabled end device to a dual-band-capable 802.11ac with the super-fast USB 2.0 port to experience surfing the Internet at incredible speeds on the previously rarely used 5-GHz frequency.

Dual-band connectivity
Enjoy improved performance and greater flexibility of your WIFI-enabled devices, by using dual-band. The EW-7811UTC supports the 2.4-GHz frequencies for data transfers of up to 150 Mbit/s or the 5-GHz frequency for data transfers of up to 433 Mbit/s. You can use the 2.4-GHz band to surf the Internet and check emails or the rarely used 5-GHz frequency for online gaming and video streaming.

Download and stream content anywhere
Use the EW-7811UTC to download or stream media from YouTube, Netflix or other services, without having to wait for constant buffering, or stream media in your entire network of NAS (Network Attached Storage) at previously unprecedented speeds. Streaming or downloading HD films is faster and more reliable than ever before thanks to the 802.11ac WIFI standard.

Compact and convenient
The mini adapter is light, very small and can be taken anywhere. It is extremely powerful thanks to the 11ac technology, which means it can be integrated perfectly into users' lifestyles today, whilst opening up new worlds of potential online applications. The flat mini adapter goes virtually unnoticed in the USB port on your laptop and travels with you everywhere you go.

WPS (WIFI Protected Setup)
Button The EW-7811UTC features a WPS (WIFI Protected Setup) button, which you press once to quickly set up and enable a secure wireless network.



Manufacturer : EDIMAX
Factory number : EW-7811UTC
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz