reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7811USC :: AC600 dual-band high-gain adapter

Item-No.: EDI EW-7811USC
€28,85
Category of goods: 0


EDI EW-7811USC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811AU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3 dB

AC600 high-gain dual-band USB WIFI adapter with detachable antenna

802.11ac is the latest WIFI standard, ensuring your wireless network delivers optimum performance. High-speed 802.11ac
dual-band routers are already available, but the receiver units have previously only been fitted with
802.11n WIFI receivers. The EW-7811USC allows you to easily upgrade your WIFI-capable device, via the USB 2.0
port, to a dual-band-capable 802.11ac device, enabling you to use the rarely used 5 GHz frequency
to surf the Internet at incredible speeds. The EW-7811USC high-gain USB adapter
features a dual-band antenna, making it possible to extend the operating range of your 802.11ac/b/g/n
WIFI devices.

The next-generation WIFI standard
The Edimax EW-7811USC is a cutting-edge WIFI adapter. It is
compatible with the 802.11ac standard, providing you with fast data transfer at rates of up to 433
Mbit/s on the 5 GHz frequency — three times as fast as with 802.11n. Upgrade your notebook
or PC with the Edimax EW-7811USC and enjoy streaming videos and data at incredible speeds.

Dual band
Using dual band improves performance and provides you with greater flexibility for your wireless devices.
The EW-7811USC enables data transfer speeds of up to 150 Mbit/s on the 2.4 GHz
frequency, and speeds as high as 433 Mbit/s on the 5 GHz frequency.
Check your emails and surf the Internet on the 2.4 GHz band, and enjoy optimum performance when playing online games or streaming videos using the 5 GHz band.

3 dBi/3 dBi high-gain antenna
The EW-7811USC high-gain antenna, 3 dBi (2.4 GHz) and 3 dBi (5 GHz), provides a high-performance wireless connection over long distances.

USB station for improved WIFI signal
The EW-7811USC comes with a USB station and a 1.2-m USB cable to provide flexibility when positioning the device. Fine-tune the antenna position to ensure optimum performance at no additional cost.

Download and stream content anywhere
Use the EW-7811USC to download or stream media from YouTube, Netflix and other services without annoying delays.
Or stream media across your entire network from NAS (network attached storage) at high speeds. Streaming HD films and downloading is faster and more reliable than ever before with 802.11ac WIFI.

• Complies with WIFI standard IEEE 802.11ac and is backwards compatible with WIFI standards 802.11a/b/g/n
• Dual-band-capable for 2.4 GHz and 5 GHz
• Maximum data transfer rate via WIFI of up to 150 Mbit/s (2.4 GHz) or 433 Mbit/s (5 GHz)
• WPS (Wi-Fi Protected Setup) button for easy connection
• With easy setup wizard
• Supports Windows XP/Vista/7/8/8.1 and Mac OS
• High-gain detachable antenna, 3 dBi (2.4 GHz) and 3 dBi (5 GHz), for high performance over long distances
• USB station for flexible positioning and improved WIFI reception



Manufacturer : EDIMAX
Factory number : EW-7811USC
Package weight : 0.232 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811AU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3 dB