reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7722UTNV2 :: N300 Mini WIFI USB adapter 300 Mbit/s


EDI EW-7722UTNV2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek RTL8192CU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2:0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Width
    • 91 mm
    • Height
    • 35.8 mm
    • Depth
    • 17.8 mm

The EW-7722UTn V2 is a WIFI USB adapter with maximum range and speed. This WIFI USB adapter can transfer data at a speed of up to 300 Mbit/s when it is connected to WIFI 802.11n-enabled devices; in other words, five times quicker than via an 802.11g connection. It has never been so easy to upgrade the existing Internet connection than with the EW-7722PTn V2. To do this, you just need to plug the adapter into the USB port on the computer or laptop, and there you have a better Internet connection.

WIFI 802.11n standard (data transfer at speeds of up to 300 Mbit/s)
The Edimax EW-7722UTn V2 offers improved wireless range and higher data transfer speeds. The wireless technology 11n is integrated in this device; this is to increase WIFI coverage fivefold and reduce dead spots in the WIFI coverage area. The EW-7722UTn V2 complies with the WIFI IEEE standards 802.11b/g/n, and can reach data transfer rates of up to 300 Mbit/s when connected to 802.11n WIFI devices. Furthermore, the device increases the range of the wireless signal and enables more reliable connections than standard WIFI networks in accordance with IEEE 802.11b/g.

Green WIFI for improved energy efficiency
The EW-7722UTn V2 uses a protocol for smarter energy utilisation management. This WIFI USB adapter intelligently adjusts its power output across the transmission distance and to the CPU idle mode. It reduces the power consumption drastically if the connection is idle. The EW-7722UTn V2 power consumption can be reduced on average to 20% to 50%, by the support of the green WIFI technology.

WPS (WIFI Protected Setup) button

WIFI Protected Setup (WPS) is a standard for the easy and secure way to set up wireless networks. By simply pressing the WPS button, the EW-7722UTn V2 automatically establishes a WPA-encrypted connection. The Edimax EW-7722UTn V2 WIFI USB adapter supports WPS via hardware and software.

Multilingual EZmax Setup wizard
The Edimax EW-7722UTn V2 features the EZmax Setup wizard — an application that is available in several languages and supports you when integrating the adapter into your WIFI network.

Hard-wired USB cable for improved WIFI performance
The EW-7722UTn V2 includes a hard-wired USB cable for optimising the WIFI performance. If the EW-7722UTn V2 is used with the hard-wired USB cable, it boosts the WIFI output, without incurring additional costs.

Functions and technical characteristics
• Complies with the WIFI standards 802.11b/g/n with data transfer rates of up to 300 Mbit/s
• Supports green WIFI to reduce power consumption
• Increases the wireless range fivefold
• Setup using multilingual EZmax Setup wizard
• Supports 64/128 bit WEP, WPA, WPA2 encryption and WPS
• Supports WMM
• Supports Software-AP mode
• Realtek RTL8192CU



Manufacturer : EDIMAX
Factory number : EW-7722UTNV2
Package weight : 0.133 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek RTL8192CU
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2:0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Width
    • 91 mm
    • Height
    • 35.8 mm
    • Depth
    • 17.8 mm