reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7711UAN :: WIFI USB mini adapter 802.11b/g/n


EDI EW-7711UAN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • 98SE, ME, 2000, XP, 2003, Vista, Mac
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Measures
    • Width
    • 15 mm
    • Height
    • 55 mm
    • Depth
    • 15 mm

Wireless nLITE 3-dBi High-Gain USB Adapter

The EW-7711UAn is a high-gain, wireless USB adapter that offers a simple and easy way to wirelessly network your computer or your notebook or to upgrade the network. The high-gain nLite USB adapter supports higher data transfer rates of up to 150 Mbit/s (when connected to wireless 802.11n devices). You only need to plug it in the computer USB port, and enjoy the incredible wireless high-speed access to the network.

• Complies with the WIFI 802.11b/g standard
• Includes multilingual EZmax Setup wizard
• Supports 64/128-bit WEP, WPA and WPA2 encryption
• Supports Turbo mode to increase the transfer rate
• Supports WMM to provide sufficient bandwidth for the wireless multimedia transmission
• Features a 3 dBi high-gain aerial to further increase coverage

Compatible with wireless 802.11n devices with data transfer rates of up to 150 Mbit/s
EW-7711UAn complies with the WIFI 802.11b/g standards. With integrated, state-of-the-art wireless technology, the EW-7711UAn can boost coverage threefold* and reduce "dead spots" in the WIFI area. If WIFI 802.11n devices are connected, the data transfer rate is 150 Mbit/s**, whereby the signals have a greater range and the wireless connections are much more reliable than a with standard WIFI 802.11b/g network.

Supports WPS-compatible (WIFI Protected Setup) button
WIFI Protected Setup (WPS) is a standard for the easy and secure way to set up a wireless network. This wireless USB adapter supports WPS-compatible configuration by means of software and the hardware WPS pushbutton. When both ends of the WIFI connection use the wireless solution with WPS, the wireless network is automatically configured using robust WPA encryption and authentication.

Supports multilingual EZmax Setup wizard
The enclosed EZmax Setup wizard (in 16 languages and with an easy-to-use interface) guides you through configuring the EW-7711UAn in connection with the wireless network.

Portable and compact design
The EA-7711UAn is currently the smallest wireless network adapter. Its swivel 3-dBi high-gain aerial ensures the wireless transmission is more stable and it improves the coverage. The compact design of the EW-7711UAn makes it convenient for all mobile users to carry.

Includes a USB charger to improve performance.
This USB adapter the size of an aerial achieves an impressive performance when it is connected to the USB charger provided.



Manufacturer : EDIMAX
Factory number : EW-7711UANV2
Package weight : 0.194 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • 98SE, ME, 2000, XP, 2003, Vista, Mac
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Measures
    • Width
    • 15 mm
    • Height
    • 55 mm
    • Depth
    • 15 mm
Datasheet/manual