reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7612UAN :: 300 Mbit/s WIFI b/g/n USB 2.0 adapter


EDI EW-7612UAN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Measures
    • Width
    • 15 mm
    • Height
    • 155 mm
    • Depth
    • 15 mm

USB 2.0 high-gain USB adapter

• Complies with the 802.11b/g/n standards with data transfer rates of up to 300 Mbit/s
• Environmentally friendly WIFI technology for lower power consumption
• WIFI coverage up to five times greater than 802.11g routers
• Contains the multilingual EZmax setup wizard
• Supports 64/128 bit WEP, WPA, WPA2 encryption and is WPS compatible
• Supports QoS-WMM
• Supports Software-AP mode

Enjoy access to high-speed WIFI networks, by simply plugging the Edimax EW-7612UAn V2 into the USB port on your computer. Thanks to this high-gain WIFI USB adapter, you can quickly and easily kit out your desktop computer or notebook with high-speed WIFI. When connecting the Edimax EW-7612UAn V2 to WIFI devices as per the 802.11n standard, you can achieve data transfer rates of up to 300 Mbit/s.

WIFI standard 802.11n (data transfer rates of up to 300 Mbit/s)
The Edimax EW-7612UAn V2 offers improved wireless coverage and higher data transfer speeds. The latest wireless technology is integrated in this device; this is to increase WIFI coverage fivefold and reduce "dead spots" in the WIFI coverage area. The EW-7612UAn V2 complies with the WIFI IEEE standards 802.11b/g/n, and can reach data transfer rates of up to 300 Mbit/s when connected to 802.11n WIFI devices. Furthermore, the device increases the range of the wireless signal and enables more reliable connections than standard WIFI networks in accordance with IEEE 802.11b/g.

3-dBi aerial and fixed wired USB connection cable for improved WIFI performance
The EW-7612UAn V2 features an integrated high-gain 3 dBi aerial, which achieves better signal quality compared to conventional USB adapters. Users can use the supplied USB cable to easily adjust the USB adapter angle and position the device for optimum wireless performance.

Green WIFI for improved energy efficiency
The EW-7612UAn V2 uses a sophisticated protocol for more intelligent management of energy consumption. This wireless USB adapter cleverly manages its performance regarding range and CPU offload. Power consumption is reduced drastically as soon as the connection becomes idle. Using environmentally friendly WIFI technology, power consumption of the EW-7612UAn V2 can be reduced on average by 20% to 50%.

Hardware WPS (WIFI Protected Setup) button
WIFI Protected Setup (WPS) is a standard for the easy and secure way to set up wireless networks. If the wireless device, to which you want to establish a connection, supports WPS, the Edimax EW-7612UAn V2 automatically establishes the wireless connection using strong WPA data encryption. The Edimax EW-7612UAn V2 WIFI USB adapter supports both hardware (push button) WPS and software WPS configuration.

-- Raspberry Pi --



Manufacturer : EDIMAX
Factory number : EW-7612UANV2
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Measures
    • Width
    • 15 mm
    • Height
    • 155 mm
    • Depth
    • 15 mm