reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-70495 :: DIGITUS wireless 150N client adapter,150 Mbit/s



DIGITUS DN-70495

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB, RJ45
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

The handy wireless 150N access point provides all the functions of a large access point. Its small size makes it very mobile for use wherever you wish.

Can be used as an access point or repeater
DIGITUS wireless 150N client adapter, 150 Mbps, wireless solution for TVs and game consoles including access point

• DIGITUS wireless 150N access point
• Supported standards: 802.11b/g/n WIFI
• Transmits in 2.4-GHz frequency band
• Access point and repeater function
• Many security features such as WPA2/WPA/WEP encryption
• Supports WPS (WIFI Protected Setup) - automatically establish a secure connection to a wireless adapter at the push of a button (adapter must support this feature)
• Connection: 1 x RJ45 LAN



Manufacturer : DIGITUS
Factory number : DN-70495
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB, RJ45
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz