reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS 70440-1 :: Wireless 150N USB adapter, detachable aerial


DIGITUS 70440-1

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Flexible - with detachable aerial

Is your WIFI connection weak and unstable due to various obstacles in the house? Do ceilings, doors or walls block and weaken the signal severely? Does your USB WIFI stick produce rather poor results? The DIGITUS® Wireless 150N USB aerial adapter is the perfect solution for these problems! The aerial enables even weaker signals to be received. This optimises both the signal strength and stability of your WIFI connection. The plug and play function makes installation and configuration of the adapter a breeze.

• High-speed data transmission of up to 150 Mbps
• Corresponds to the 802.11n standard and is backwards compatible with IEEE 802.11g/b standards
• Removable 3-dBi aerial with RP-SMA connector
• Chipset: Ralink RT7601
• Many security features such as WPA2/WPA/WEP encryption
• Suitable for all conventional network environments
• Supports WPS (WIFI Protected Setup)
• Supports Windows 8, 7, Vista, XP, MAC OS X and Linux

Included with delivery
DIGITUS® Wireless 150N USB 2.0 aerial adapter
QIG (Quick Installation Guide)
Product support CD-ROM



Manufacturer : DIGITUS
Factory number : DN-70440-1
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual