reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88524 :: Delock USB 2.0 WIFI mini stick, 150 Mbps


DELOCK 88524

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Ralink
    • System requirements
    • 2000, XP, Vista
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 30 mm
    • Width
    • 14 mm
    • Height
    • 7 mm

Connect the WIFI USB stick to your computer to use the Internet wirelessly.
The WIFI stick can be attached to your existing router, hotspot etc.

Technical data
• Ralink chipset
• USB 2.0 specification
• 1T1R mode with 150-Mbps PHY rate
• Power consumption: 5 V/300 mA
• Chip aerial: 2 dBi
• Compatible with IEEE 802.11n draft 3.0 and 802.11b/g
• Supports WEP 64/128, WPA, WPA2
• Supports WMM and WMM-PS
• Supports WPS
• Dimensions (LxWxH): 30 mm x 14 mm x 7 mm

System requirements
• Windows 2000/XP/Vista
• PC or notebook with a free USB port

Package contents
• WIFI USB stick
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 88524
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Ralink
    • System requirements
    • 2000, XP, Vista
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 30 mm
    • Width
    • 14 mm
    • Height
    • 7 mm
Datasheet/manual