reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK GOUSBN150 :: D-LINK Wireless N150 easy USB adapter

Item-No.: D-LINK GOUSBN150
€7,95
Category of goods: 0


D-LINK GOUSBN150

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

With the dlinkgo GO-USB-N150 Wireless N150 easy USB adapter, you can connect your notebook or desktop computer to your wireless network. Then you can browse the Internet, stream online video and exchange documents, music and photos with other computers on the network.

Secure wireless transfer with high speeds
Use the dlinkgo Wireless N150 easy USB adapter to connect to a fast wireless network to surf the web, email or chat online with family and friends. The GO-USB-N150 is based on the Wireless N 150 technology, which in comparison with 802.11g/b offers increased speed and range and fast, reliable wireless connections. In addition, the Wireless N150 easy USB adapter supports WEP, WPA and WPA2 encryption for secure wireless connections for protecting your data and privacy.

Compatibility guarantee
In addition to fast connections to other Wireless N 150 and 802.11n devices, the Wireless-N150 easy USB adapter is backward compatible with 802.11g/b – compatibility with a large number of routers and networks is therefore guaranteed.

Easy to install and connect
The Wireless N150 easy USB adapter's Quick Setup Wizard enables easy configuration of the USB adapter so you can connect quickly. With Wi-Fi Protected Setup (WPS), a secure wireless connection is set up at the touch of a button. No complicated configuration is required with WPS. Setup is simple and quick.

Connections and connectivity options
• Easy wireless networking of your notebook or desktop computer
• Creates connections to 802.11n routers and is also fully backward compatible to 802.11b/g
• Access to secure wireless networks thanks to effective WPA™ or WPA2™ wireless encryption

Secure
Easy installation and operation thanks to dlinkgo setup wizard and Wi-Fi® Protected Setup (WPS)



Manufacturer : D-LINK
Factory number : GO-USB-N150
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz