reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWA-182 :: Wireless AC Dual Band USB Adapter

Item-No.: D-LINK DWA-182
€31,95
Category of goods: 0

D-LINK DWA-182

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
• The upgrade for desktop or laptop – surf wirelessly, stream and view content at maximum speed
• With dual band support – for intelligent, multifunctional and interference-free connections
• Backwards compatible – compatible will all available wireless devices – no updates necessary

Performance range of this product
With the Wireless AC Dual Band Adapter, you can connect your laptop or desktop to the Internet at the highest wireless speeds possible in today's market. Simply connect the adapter to a free USB port to use a fast, secure Internet connection. With its integrated dual band technology the dongle connects to two wireless networks: You can retrieve emails or surf the Internet in the 2.4 GHz band, and play or stream content in the 5 GHz band with less traffic. Start using a fast, interference-free connection right now!

Wireless AC technology
The new 802.11ac standard offers high speeds, larger network coverage at home and fewer dead spots. Benefit from previously unreached wireless transfer speeds to stream HD videos on multiple devices with no juddering effect. Downloading web content and synchronising files on mobile devices is now four times faster than the previous standard.*

Drastically improve wireless network coverage at home so that you can watch videos in HD quality on more devices and at more locations simultaneously. Compatible with all wireless devices The wireless AC Dual Band Adapter brings the fast, brand-new 802.11ac standard into your home, but is also backward compatible with all available wireless devices – no updates or adapters are needed



Manufacturer : D-LINK
Factory number : DWA-182
Package weight : 0.197 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual