reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWA-160 :: WIFI USB adapter Wireless N dual band


D-LINK DWA-160

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • WLAN USB stick
    • System requirements
    • 2000, XP, Vista
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
    • Specification
    • WiFi- and WHQL-certified
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

D-LINK DWA-160

Wireless N dual-band USB stick

Product highlights

• Wireless N speed in the 2.4-GHz or 5-GHz frequency range
• Compatible with WIFI standards 802.11a/b/g/n (draft)
• Reliable protection through modern encryption methods
• Simple encryption of the WIFI by pressing a button or PIN procedure (WPS)

Wireless of the future!
The Wireless N dual-band USB stick DWA-160 makes your notebook or desktop PC a flexible wireless workstation with a particularly high range. Through transfer rates of up to 300 Mbit/s, a wireless network is now a real speed competitor of Fast Ethernet connections.

Two different frequency ranges
Wireless mice, keyboards, DECT phones and microwaves often overload the 2.4-GHz frequency band – the signals may overlap and interfere with each other. With the DWA-160, you can change from a congested 2.4-GHz frequency band to the lesser-used 5-GHz band. A fast 300 Mbit/s is available to you on both frequencies.

Security for your network
The DIR-160 supports the latest wireless encryption standards WEP, WPA and WPA2 in order to protect your data from unauthorised access. With WiFi Protected Set-up (WPS), all security settings are automatically assumed via pin query or pushing a button.

Easiest installation
The DWA-160 is very quick to install. The stick is simply connected to a USB port, then the D-Link Click'n Connect setup software leads you step by step through the installation. The DWA-160 is compatible with the 802.11a, b, g and n (draft) standards and can easily be integrated into existing networks.



Manufacturer : D-LINK
Factory number : DWA-160
Package weight : 0.375 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • WLAN USB stick
    • System requirements
    • 2000, XP, Vista
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
    • Specification
    • WiFi- and WHQL-certified
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual