reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWA-131 :: Wireless N nano USB adapter

SAVE8%
Item-No.: D-LINK DWA-131
€12,95
€11,95
Category of goods: 0

D-LINK DWA-131

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Wireless N nano USB adapter

The wireless N Nano USB adapter lets you connect your desktop PC or laptop to a wireless network to browse the Internet and exchange data. The DWA-131 is based on the 802.11n standard and offers a significantly better signalling rate and higher data throughput compared with 802.11g. You can surf the Internet all over the house and garden and have high-speed access to your data. Wireless N uses a transfer rate of up to 300 Mbit/s for this.

Compact & convenient
A particular advantage is its small portable design. This enables an optimal hold at the USB port of your computer. In addition, further USB ports on the computer are not blocked thanks to its practical size. The WiFi Protected Setup (WPS) allows you to make a simple and secure connection to your access point or wireless router with just a push of a button.

Easy installation & connection
Setting up the Wireless N nano adapter is child's play with the D-Link Click'n Connect installation software. An easy-to-use interface – available in 18 languages – guides you through the menu. In addition, the supplied Wireless Manager gives you an overview of all of the networks you have had access to recently.

Hardware
High-speed WIFI with a particularly large range
Data transfer up to 300 Mbit/s
Compatible with the WIFI standards IEEE 802.11b/g/n (2.4 GHz)
Integrated internal antenna
USB 2.0 interface

Supported operating systems
Windows 2000 (SP4) (Only hardware revision A)
Windows XP (from SP2)
Windows Vista (32-bit/64-bit)
Windows 7 (32-bit/64-bit)

Security
WLAN encryption: WEP, WPA, WPA2
WPS (Wireless Protect Setup) support by pressing a button or PIN entry

Configuration/Management
Configuration tool in 18 languages included in delivery
D-Link Wireless Manager



Manufacturer : D-LINK
Factory number : DWA-131
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz