reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW N V2 :: FRITZ!WLAN USB stick N

Item-No.: AVM FRW N V2
€23,95
Category of goods: 0


AVM FRITZ!WLAN Stick AC 430

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 57 mm
    • Height
    • 11 mm
    • Depth
    • 22 mm

The FRITZ!WLAN USB stick N connects your computer easily and securely to your FRITZ!Box WIFI network and other compatible wireless routers. It uses the new WIFI 802.11n standard with a significant increase in speed of up to 300 Mbit/s. The compact design, extremely simple installation and WPA2 encryption provide pure wireless surfing enjoyment. The unique Stick & Surf technology lets you set up a secure wireless network without adjusting your PC.

• USB stick for WIFI N at up to 300 Mbit/s
• Supports common WIFI standards 802.11n/g/b/a
• WLAN support for 2.4 GHz or 5 GHz connections (dual band)
• WPA2 encryption for maximum WLAN security (802.11i)
• Stick & surf: secure WIFI network without configuration
• Suitable for fast USB 2.0 or higher
• Software for monitoring the connection and adjusting the settings
• Automatic installation: Windows Vista/XP SP3 or higher (32-bit), Windows 8.1/8/7 (32-bit or 64-bit)
• Supports WIFI Protected Setup (WPS)



Manufacturer : AVM
Factory number : 20002571
Package weight : 0.147 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 57 mm
    • Height
    • 11 mm
    • Depth
    • 22 mm