reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW AC860 :: AVM FRITZ!WLAN Stick AC 860

SAVE19%
Item-No.: AVM FRW AC860
€46,90
€37,95
Category of goods: 0

AVM FRITZ!WLAN Stick AC 860

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
connects your computer with fast wireless networks

Get your PC or notebook to your home network:
The FRITZ! WLAN Stick AC 860 connects the devices ultra fast with your FRITZ! Box and every other wireless router. When using routers of the new AC standards you have ideal data transfers up to 866 Mbit / s and a higher range. Additionally, remarkably easy installation and WPA2 wireless encryption ensure wireless surfing fun.

The fastest WLAN for the USB connection
The FRITZ! WLAN Stick AC 860 is ideal for use with wireless AC routers such as the FRITZ! Box 7490 or 3490. It provides lightning quick and secure encrypted data exchange via the new wireless standard with up to 866 MBit / s. Thanks to the latest wireless technology and the range increases significantly in addition to speed.

Compatible with all wireless routers
The FRITZ! WLAN Stick is ideal for the interaction with all wireless routers. In addition to the new WLAN AC you can use the stick with all common wireless standards, frequency bands and encryptions.

connected everywhere in no time
With the AVM Stick & Surf technology you need to make any settings when you insert the FRITZ! WLAN Stick together with a FRITZ! Box. Insert the FRITZ! WLAN Stick simply short the USB port of the FRITZ! Box and then to the computer:! The stick has automatically the correct wireless settings and you can start surfing right away.

Easy to install within seconds
For an automatically secure wireless connection to WLAN devices from other manufacturers the standardized WPS method provides. At the computer, the FRITZ! WLAN Stick AC 860 installed automatically after plugging in the USB port.

  • WLAN USB Stick for all wireless networks and standards

  • Ultra-fast wireless AC to 866 MBit/s, WLAN N up to 300 MBit/s

  • WLAN in either the 2.4 GHz or 5 GHz band (dual band)

  • Compatible with older wireless standards 802.11g / b / a

  • WPA2 encryption for maximum WLAN security (802.11i)

  • Stick & Surf: Secure wireless network without configuration

  • Ideal for USB 3.0 ports, compatible with USB 2.0

  • Software for monitoring the connection and customizing settings

  • Configurable transmit power

  • Support for the Wi-Fi Protected Setup (WPS)

  • USB 3.0-foot for optimal alignment

  • self-installing without CD in Windows 10, 8, 7 (32- or 64-bit) and Vista (32-bit)


Package:
  • FRITZ! WLAN Stick AC 860

  • Quick Start Guide

  • USB 3.0-stand incl. cables



Manufacturer : AVM
Factory number : 20002687
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual