reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW AC430 :: AVM Fritz!WLAN stick AC 430


AVM FRW AC430

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
FRITZ!WLAN stick AC 430 conveniently connects PCs or notebooks to the network via WIFI. Thanks to high transfer rates, the WIFI stick stands out for its particularly easy installation
and compliance with the highest security standards. Used with the newer and faster WIFI AC, the FRITZ!WLAN stick AC 430 can cope with speeds of up to 433 MBit/s and
with WIFI N up to 150 Mbit/s, as well as with the current WIFI standards of 802.11g/b/a. In combination with a FRITZ!Box, the "stick & surf" method provides maximum convenience and
safety when setting up the WIFI network. The FRITZ!WLAN stick AC 430 also supports WPS for automatically secure wireless connections to WIFI devices by other
manufacturers. On Windows 8.1, 8, 7, Vista and XP, the FRITZ!WLAN stick AC 430 even installs itself automatically, without the need for a driver CD. In addition to the latest security standard WPA2 (802.11i),
WPA or WEP encryption can also be selected for remote stations that do not comply with this standard.

Highlights at a glance
• FRITZ!WLAN stick AC 430
• WIFI AC up to 433 MBit/s, 5 GHz
• WIFI N up to 150 Mbit/s, dual band 2.4 or 5 GHz
• Compatible with 802.11g/a (54 MBit/s) and 802.11b (11 MBit/s)
• Highest wireless security with WPA2 (802.11i)
• Stick & surf: secure WIFI network without configuration
• Software for monitoring the connection and adjusting the settings
• Configurable transmission output
• Supports WIFI Protected Setup (WPS)
• Installs itself on Windows 8.1, 8, 7, Vista and XP



Manufacturer : AVM
Factory number : 20002628
Package weight : 0.157 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Assembly
    • Dual-band
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz