reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-N53 :: N600 WLAN dual-band USB adapter, max. 300 MBit/s


USB-N53 N1

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 96 mm
    • Width
    • 26 mm
    • Height
    • 12.5 mm

Dual-band 300 Mb/s wireless-N USB adapter with a flexible cable and WPA2 and WPS support

• Flexible dual-band connection for lag-free streaming and high-performance networking
• Signal transmission for large WLAN coverage
• Includes USB cable for aligning the antenna for optimum signal reception

The ASUS USB-N53 is a dual-band USB adapter that delivers a flexible dual-band connection for lag-free streaming and high-performance networking. The sophisticated antenna design also enables widespread WLAN coverage. The USB cable supplied allows the user to align the antenna so that the strongest signal can be received. Furthermore the USB-N53 has a very user-friendly design making it easy to install and use. The router is therefore perfect whether you are at home or on the road.

Flexible dual-band connection
Wireless-N dual-band Internet application for lag-free high definition streaming

Signal transmission
Sophisticated antenna design for up to 150% more wireless coverage

Enhanced reception
The USB cable supplied allows the user to align the antenna so that the strongest signal can be received.



Manufacturer : ASUS
Factory number : 90-IG1Y003M00-0PA0-
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 96 mm
    • Width
    • 26 mm
    • Height
    • 12.5 mm
Datasheet/manual