reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-N14 :: N300 WIFI USB adapter — external

Item-No.: ASUS USB-N14
€19,90
Category of goods: 0


USB-N14 N300

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Wireless N300 USB adapter — external

• Two detachable 5dBi long-range aerials ensure up to 10x greater signal coverage
• Supplied USB extension cable for flexible positioning options and optimum reception
• EZ WPS — Effortless WIFI configuration setup in just two steps by WPS button

Enhanced N-speed
The 802.11n WIFI standard provides optimum transmission speeds for fluid HD streaming, online multiplayer gaming, downloads and much more

Flexible cable for optimum reception
Thanks to the USB extension cable included with delivery, the ASUS USB-N14 can be positioned even more flexibly. The high level of flexibility ensures better reception, as the aerial can be positioned for optimum signal reception

External long-range aerial supports up to 10x* greater signal coverage
Thanks to the detachable long-range aerials, the signal coverage can be increased tenfold compared with conventional adapters with Wireless G standard. The flexible design allows the user to install or detach aerials as required or even replace them with future models.

*Tested using internal ASUS tests. The actual performance can vary as a result of the different network conditions and environmental factors.

Setup at the touch of a button
Thanks to the automatic detection and network integration, it is possible to establish a connection between the router and other devices simply by pressing two buttons. This means that manual setup is not required. The advanced encryption ensures optimum security



Manufacturer : ASUS
Factory number : 90IG0120-BM0000
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual