reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-N13 :: N300 WLAN USB adapter up to 300 MBit/s

Item-No.: ASUS USB-N13
€12,90
Category of goods: 0


90-IG13002N01-0PA0-

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

• Secure and excellent connections
• Software AP — 2-in-1 device for shared, secure wireless access
• PSP Xlink Kai support: play PSP Games together over the Internet!
• EZ WPS: convenient wireless configuration

300Mbit/s Pro N — secure and excellent connections
The ASUS USB-N13’s special internal antenna provides stable data transmission and wide coverage. WPA/WPA2 encryption enables fast, well-protected access to certificate-based authentication networks.

EZ WPS Wi-Fi Setup — simply insert and connect
Connect the USB-N13 to the USB port on the computer and press the WPS button on the router and the USB-N13. Just two steps to a secure wireless connection!

PSP Xlink Kai support
Xlink Kai is a free software package that enables PSP gamers to play System Link games via the Internet instead of the local area network (LAN). Enable "PSP Xlink Mode" in the ASUS utility and then play with faraway players via the Xlink server.

Supports multiple operating systems: Windows, Mac and Linux

The USB-N13 supports multiple operating system drivers so you can easily go wireless with the most common operating systems such as Windows, Linux, Mac and even the new Windows 7 and Mac 10.6.

Software AP — 2-in-1 device for data sharing over the wireless connection
If on a business trip or if you want other people to share your internet access, you can use the software AP integrated in the USB-N13 to build a small WLAN environment and connect to the Internet via Internet Connection Sharing (ICS). With Access Control List (ACL) and Internet Connection Sharing (ICS), you can manage access authorisation and turn your PC into a wireless AP easily and effortlessly.



Manufacturer : ASUS
Factory number : USB-N13
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual